RS PRO 100 dB Panel Mount High & Low Internal 37.5 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS Stock No.:
- 754-2019
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€22.61
(exc. VAT)
€27.81
(inc. VAT)
In Stock
- 238 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.61 | - |
| 5 - 9 | €21.71 | 3% |
| 10 - 24 | €20.58 | 8% |
| 25 - 49 | €19.44 | 14% |
| 50 + | €17.84 | 21% |
*price indicative
- RS Stock No.:
- 754-2019
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Panel Mount | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 100dB | |
| Drive Type | Internal | |
| Tone Type | High & Low | |
| Diameter | 50mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 37.5mm | |
| Termination Style | Wire Terminal | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 2.8kHz | |
| Supply Current | 120mA | |
| Minimum Frequency | 1100Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Panel Mount | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 100dB | ||
Drive Type Internal | ||
Tone Type High & Low | ||
Diameter 50mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 37.5mm | ||
Termination Style Wire Terminal | ||
Standards/Approvals RoHS | ||
Maximum Frequency 2.8kHz | ||
Supply Current 120mA | ||
Minimum Frequency 1100Hz | ||
- COO (Country of Origin):
- TW
Flanged multifunction buzzer flying lead
Flanged mounting multifunction buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation
Related links
- RS PRO 100 dB Panel Mount Continuous Internal 37.5 mm Buzzer 70 mm 3 V dc Min 16V dc Max
- RS PRO 70 dB Through Hole Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- Sonitron 96 dB Panel Mount Multifunction Internal 26 mm Piezo Buzzer Component 140 mm 5 V dc Min 16V dc Max
- RS PRO 80 dB Through Hole Continuous Internal 11.5 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS PRO 80 dB Through Hole Continuous Internal 18 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS PRO 102 dB Panel Mount Continuous Internal 22 mm Piezo Buzzer Component 59.5 mm 3 V dc Min 16V dc Max
- RS PRO 95 dB Panel Mount Continuous Internal 24.5 mm Piezo Buzzer Component 41 mm 1.5 V dc Min 16V dc Max
- RS PRO 90 dB Panel Mount Continuous Internal 17 mm Piezo Buzzer Component 33 mm 3 V dc Min 16V dc Max
