RS PRO 85 dB Through Hole Square Wave External 5.5 mm Piezo Buzzer Component 1 V ac Min 20V ac Max

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€7.43

(exc. VAT)

€9.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45€1.486€7.43
50 - 95€1.426€7.13
100 - 245€1.32€6.60
250 - 495€1.22€6.10
500 +€1.114€5.57

*price indicative

Packaging Options:
RS Stock No.:
771-6910
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Piezo Buzzer Component

Mount Type

Through Hole

Minimum Supply Voltage

1V ac

Maximum Supply Voltage

20V ac

Sound Level

85dB

Drive Type

External

Tone Type

Square Wave

Diameter

12mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Termination Style

Pin

Height

5.5mm

Standards/Approvals

RoHS

Maximum Frequency

4kHz

Supply Current

7mA

Capacitance

12nF

COO (Country of Origin):
CN

Round PCB mount Piezo transducers


Circular cased PCB mounting

High sound output transducers

Requires external drive circuits to operate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy