RS PRO 75 dB Surface Square Wave External 3.1 mm Piezo Buzzer Component 5 V ac Min 25V ac Max
- RS Stock No.:
- 754-1977
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €2.10
View bulk pricing optionsSubtotal (1 unit)*
€4.81
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- 281 unit(s) ready to ship from another location
- Plus 595 unit(s) shipping from 11 November 2026
- Plus 800 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.81 | - |
| 10 - 24 | €4.60 | €2.10 |
| 25 - 49 | €4.40 | €10.25 |
| 50 - 99 | €4.12 | €34.50 |
| 100 + | €3.82 | €99.00 |
*price indicative
- RS Stock No.:
- 754-1977
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5V ac | |
| Maximum Supply Voltage | 25V ac | |
| Sound Level | 75dB | |
| Drive Type | External | |
| Tone Type | Square Wave | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 3.1mm | |
| Maximum Frequency | 5.2kHz | |
| Supply Current | 5mA | |
| Minimum Frequency | 5.2kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Surface | ||
Minimum Supply Voltage 5V ac | ||
Maximum Supply Voltage 25V ac | ||
Sound Level 75dB | ||
Drive Type External | ||
Tone Type Square Wave | ||
Diameter 10mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 3.1mm | ||
Maximum Frequency 5.2kHz | ||
Supply Current 5mA | ||
Minimum Frequency 5.2kHz | ||
Non Compliant
- COO (Country of Origin):
- TW
RS PRO 75dB, SMD Square Wave External Piezo Buzzer
Looking for a small and versatile sounder? These high-quality piezo buzzers from the RS PRO series combine a broad voltage range with low power consumption and a clear sound, all in a space-saving design.
They draw a 5 mA supply current and can function between 5 V AC to 25 V AC. This means they use less energy and are compatible with most consumer goods. They emit a 75 dB square-wave tone that's rich and clearly audible. The units themselves are ultra-compact, measuring just 10 mm in diameter – around half the size of a five pence coin. As these buzzers are surface-mounted, installation is straightforward.
Our piezo buzzer components meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, meaning they've been shielded from damaging electrostatic discharges. You'll find them used in everything from computers to alarm clocks.
Features and Benefits
• Surface mounting
• Supply voltage range of 5 V AC to 25 V AC
• 75 dB sound level
• External drive
• Diameter of 10 mm
• Height of 3.1 mm
• Operating temperature range of -20°C to +70°C
• Supply current of 5 mA
• Maximum frequency of 5.2 kHz
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 70 dB Surface Square Wave External 2.5 mm Piezo Buzzer Component 16 mm 1 V ac Min 25V ac Max
- RS PRO 81 dB Surface Square Wave External 3 mm Piezo Buzzer Component 12 mm 25V ac Max
- RS PRO 70 dB Surface Square Wave External 2.5 mm Piezo Buzzer Component 12.8 mm 30V ac Max
- RS PRO 85 dB Surface Square Wave External 6.5 mm Piezo Buzzer Component 12.8 mm 8 V Min 16V Max
- RS PRO 75 dB Surface Continuous External Magnetic Buzzer Component 3 mm 1 V ac Min 12 mm 12mm 25V ac Max
- RS PRO 85 dB Through Hole Square Wave External 5.5 mm Piezo Buzzer Component 1 V ac Min 20V ac Max
- RS PRO 88 dB Panel Mount Square Wave External 5.5 mm Piezo Buzzer Component 41 mm 1 V ac Min 30V ac Max
- RS PRO 75 dB Surface Diaphragm External 0.52 mm Piezo Buzzer Component 2 mm 3 V ac Min 30V ac Max
