Sonitron 95 dB Panel Slow Pulse External 44 mm Buzzer 140 mm 5 V Min 80V Max
- RS Stock No.:
- 805-5257
- Mfr. Part No.:
- SRA 80I B5
- Manufacturer:
- Sonitron
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 805-5257
- Mfr. Part No.:
- SRA 80I B5
- Manufacturer:
- Sonitron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sonitron | |
| Product Type | Buzzer | |
| Mount Type | Panel | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 80V | |
| Sound Level | 95dB | |
| Drive Type | External | |
| Tone Type | Slow Pulse | |
| Diameter | 36.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | 16 Awg Wire | |
| Length | 140mm | |
| Standards/Approvals | IP67, ABS UL rating 94HB | |
| Height | 44mm | |
| Maximum Frequency | 3.5kHz | |
| Minimum Frequency | 2.5kHz | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Sonitron | ||
Product Type Buzzer | ||
Mount Type Panel | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 80V | ||
Sound Level 95dB | ||
Drive Type External | ||
Tone Type Slow Pulse | ||
Diameter 36.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style 16 Awg Wire | ||
Length 140mm | ||
Standards/Approvals IP67, ABS UL rating 94HB | ||
Height 44mm | ||
Maximum Frequency 3.5kHz | ||
Minimum Frequency 2.5kHz | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- BE
Panel hole / Flanged mount pulsed tone buzzer flying lead
Panel hole or flanged mounting pulse tone buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation
Related links
- Sonitron 95 dBA Panel Slow Pulse External 44 mm Buzzer 140 mm 5 V Min 80V Max
- Sonitron 94 dB Panel Mount Slow Pulse External 44 mm Buzzer 140 mm 5 V dc Min 80V dc Max
- Sonitron 95 dBA Panel Slow Pulse Internal 44 mm Buzzer 140 mm 5 V Min 80V Max
- Sonitron 95 dB Panel Continuous External 26 mm Buzzer 140 mm 5 V Min 80V Max
- Sonitron 95 dB Panel Mount Continuous External 26 mm Buzzer 140 mm 5 V dc Min 80V dc Max
- RS PRO 95 dB Slow Pulse Piezo Buzzer Component 32.5 mm 7 V dc Min 18V dc Max
- RS PRO 80 dB Panel Mount Slow Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 76 dB Panel Mount Slow Pulse Internal 23.5 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
