PUI Audio 0.18 mm Piezo Buzzer Component 100 mm 30V Max
- RS Stock No.:
- 276-801
- Mfr. Part No.:
- AB1541B-LW100-R
- Manufacturer:
- PUI Audio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.90
(exc. VAT)
€1.11
(inc. VAT)
In Stock
- Plus 62 unit(s) shipping from 31 August 2026
- Plus 100 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.90 |
| 10 - 99 | €0.82 |
| 100 - 499 | €0.74 |
| 500 - 999 | €0.70 |
| 1000 + | €0.56 |
*price indicative
- RS Stock No.:
- 276-801
- Mfr. Part No.:
- AB1541B-LW100-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Product Type | Piezo Buzzer Component | |
| Maximum Supply Voltage | 30V | |
| Diameter | 15mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Termination Style | Lead Wire | |
| Depth | 0.18mm | |
| Standards/Approvals | RoHS 2011, EU | |
| Length | 100mm | |
| Height | 0.18mm | |
| Maximum Frequency | 1000Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Product Type Piezo Buzzer Component | ||
Maximum Supply Voltage 30V | ||
Diameter 15mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Termination Style Lead Wire | ||
Depth 0.18mm | ||
Standards/Approvals RoHS 2011, EU | ||
Length 100mm | ||
Height 0.18mm | ||
Maximum Frequency 1000Hz | ||
- COO (Country of Origin):
- CN
The PUI Audio Piezo Bender features a compact design with a height of 0.18 mm, and both a width and length of 15 mm, making it ideal for various applications. It operates effectively within a temperature range of 20° to 60°C and has a round shape for versatility in installation. Made from brass, it offers durability, while its resonant frequency is 4.1 kHz, ensuring reliable performance in electronic systems.
Capacitance is 8000 pF
Maximum input voltage is 30 Vp p
Impedance is 1000 Ohms
Related links
- PUI Audio 0.18 mm Piezo Buzzer Component 100 mm 30V Max
- PUI Audio 0.1 mm Piezo Buzzer Component 12 mm 30V Max
- PUI Audio Lead Single Electric 0.42 mm Piezo Buzzer Component 20 mm 30V Max
- PUI Audio Piezo Buzzer Component 109.9 mm 15V Max
- PUI Audio 80 dBA Through Hole External 13.5 mm Piezo Buzzer Transducer 24 mm 1 V Min 30V Max
- PUI Audio 80 dB Flange, Flange External 4 mm Piezo Buzzer Transducer 111.5 mm 1 V Min 30V Max
- PUI Audio Single Electric 0.21 mm Piezo Buzzer Component 12 mm 30V Max
- PUI Audio Surface Mount Single 0.23 mm Piezo Buzzer Component 27 mm 30V Max
