Schneider Electric Orange Pilot Light Head, 16mm Cutout Harmony XB6 Series
- RS Stock No.:
- 222-269
- Mfr. Part No.:
- ZB6AV8
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-269
- Mfr. Part No.:
- ZB6AV8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Pilot Light Colour | Orange | |
| Pilot Light Shape | Round | |
| Pilot Light Material | Plastic | |
| IP Rating | IP65 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Pilot Light Colour Orange | ||
Pilot Light Shape Round | ||
Pilot Light Material Plastic | ||
IP Rating IP65 | ||
Mounting Type Panel Mount | ||
Related links
- Schneider Electric Harmony XB6 Series Blue Spring Return Push Button Head IP65
- Schneider Electric Orange Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Orange Pilot Light Head, 30.5 mm Cutout Harmony XB5 Series
- Schneider Electric Orange Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Harmony XB6 Series Yellow Momentary Push Button Head IP65
- Schneider Electric Harmony 240V IP66K IP69, Round
- Schneider Electric Harmony XB6 Series Yellow Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPDT
