Schneider Electric Harmony XB6 Series Yellow Momentary Push Button Head, 16 mm Cutout, IP65
- RS Stock No.:
- 815-2963
- Mfr. Part No.:
- ZB6CW5
- Manufacturer:
- Schneider Electric
Add 5 more to save €2.20
View bulk pricing optionsSubtotal (1 unit)*
€10.78
(exc. VAT)
€13.26
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.78 | - |
| 5 - 11 | €10.34 | €2.20 |
| 12 + | €9.90 | €10.56 |
*price indicative
- RS Stock No.:
- 815-2963
- Mfr. Part No.:
- ZB6CW5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Square | |
| Push Button Actuation | Momentary | |
| Push Button Style | Square | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 16mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CCC, CSA, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-5, GOST, JIS C8201-1, JIS C8201-5-1, JIS C 852, UL, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Push Button Colour Yellow | ||
Push Button Shape Square | ||
Push Button Actuation Momentary | ||
Push Button Style Square | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 16mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CCC, CSA, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-5, GOST, JIS C8201-1, JIS C8201-5-1, JIS C 852, UL, UL 508 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Pushbutton Head, Illuminated
Schneider Electric ZB6 Harmony 16mm
Related links
- Schneider Electric Harmony XB6 Series Yellow Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Green Momentary Push Button Head Cap IP65
- Schneider Electric Harmony XB6 Series Red Latching Push Button Head IP65
- Schneider Electric Harmony XB6 Series White Latching Push Button Head IP65
- Schneider Electric Harmony XB6 Series Blue Push-On Push Button Head IP65, RoHS
- Schneider Electric Harmony XB6 Series White Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Black Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Red Spring Return Push Button Head IP65
