Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony 9001K Series

Subtotal (1 unit)*

€11.56

(exc. VAT)

€14.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.56

*price indicative

RS Stock No.:
179-9424
Mfr. Part No.:
9001R6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony 9001K

Product Type

Pilot Light Head

Cutout Diameter

30mm

Pilot Light Colour

Red

Mount Type

Panel Mount

Standards/Approvals

No

COO (Country of Origin):
MX
The Harmony 9001K range provides robust and reliable solutions for a wide range of heavy industry applications

glass lens - for pilot ligth red - diameter 30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy