Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- RS Stock No.:
- 814-7295
- Mfr. Part No.:
- 9001KP1R31
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€107.90
(exc. VAT)
€132.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.90 |
*price indicative
- RS Stock No.:
- 814-7295
- Mfr. Part No.:
- 9001KP1R31
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony 9001K | |
| Cutout Diameter | 30mm | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Round | |
| IP Rating | IP66 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony 9001K | ||
Cutout Diameter 30mm | ||
Pilot Light Colour Red | ||
Pilot Light Shape Round | ||
IP Rating IP66 | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Bezel Material Chrome Plated Metal | ||
- COO (Country of Origin):
- MA
30 mm Pushbutton Operators - Heavy Duty Pilot Lights - Type K
Heavy duty pilot lights for use in hazardous locations. Standard pilot lights, push to test pilot lights and remote test pilot lights depending on the type of application.
UL types 4, 13/NEMA type 4, 13
Legend plates also available
Different colour caps available
Colour cap must be the same colour as the LED voltage chosen
Related links
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Clear Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Pilot Light Head, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Red Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light, 30 Cutout Harmony 9001K Series
- Schneider Electric Green Pilot Light, 30 mm Cutout Harmony 9001K Series
- Schneider Electric Red Pilot Light Head, 30.5 mm Cutout Harmony Series
