Allen Bradley White Pilot Light, 30 mm Cutout 800T Series
- RS Stock No.:
- 183-4505
- Distrelec Article No.:
- 302-27-653
- Mfr. Part No.:
- 800T-QH2W
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€157.15
(exc. VAT)
€193.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.15 |
*price indicative
- RS Stock No.:
- 183-4505
- Distrelec Article No.:
- 302-27-653
- Mfr. Part No.:
- 800T-QH2W
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 800T | |
| Product Type | Pilot Light | |
| Cutout Diameter | 30mm | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| IP Rating | IP65, IP66 | |
| Mount Type | Front Panel Mount | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 800T | ||
Product Type Pilot Light | ||
Cutout Diameter 30mm | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
IP Rating IP65, IP66 | ||
Mount Type Front Panel Mount | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
30.5mm Type 4/13 Pilot Light, LED, White, 12-130V AC/DC
Related links
- Allen Bradley Red Pilot Light, 30 mm Cutout 800T Series
- Allen Bradley Green Pilot Light, 30 mm Cutout 800T Series
- Allen Bradley Blue Pilot Light, 30 mm Cutout 800T Series
- Allen Bradley Amber Pilot Light, 30 mm Cutout 800T Series
- Allen Bradley White Pilot Light Head, 22 mm Cutout 800F Series
- Allen Bradley 800T 480V Round
- Allen Bradley 800T Series Green Momentary Push Button Head IP67, IP69K
- Allen Bradley 800T Series Red Momentary Push Button Head IP65
