Allen Bradley, Panel Mount White LED Pilot Light, 800T, 30 mm Cutout, 480V, IP66, Round

Subtotal (1 unit)*

€191.42

(exc. VAT)

€235.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€191.42

*price indicative

RS Stock No.:
257-5394
Mfr. Part No.:
800T-PH46W
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Pilot Light

Voltage

480V

Pilot Light Colour

White

Cutout Diameter

30mm

Lamp Type

LED

Series

800T

Mount Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

TPE

Standards/Approvals

CCC, CSA, CE, UL 508

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Rockwell Automation 30mm 800T series pilot light has LED lamps. It has no guards on terminals.

Lens color white

Operating voltage 480V AC 50/60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy