Omron Yellow Indicator M22 Series
- RS Stock No.:
- 265-5017
- Mfr. Part No.:
- M22-FY
- Manufacturer:
- Omron
Subtotal (1 pack of 50 units)*
€366.02
(exc. VAT)
€450.20
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €366.02 | €7.32 |
*price indicative
- RS Stock No.:
- 265-5017
- Mfr. Part No.:
- M22-FY
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | M22 | |
| Product Type | Indicator | |
| Pilot Light Colour | Yellow | |
| Pilot Light Shape | Round | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series M22 | ||
Product Type Indicator | ||
Pilot Light Colour Yellow | ||
Pilot Light Shape Round | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Omron Indicator is a Round Indicator series with 22 diameter and 25 diameter when using a ring. It is used as a set which includes the display, lamp and socket unit.
Degree of protection IP65
Related links
- Omron White Indicator M22 Series
- Omron Red Indicator M22 Series
- Omron Green Indicator M22 Series
- Eaton White Indicator M22 Series
- Eaton Green Indicator M22 Series
- Eaton Red Indicator M22 Series
- Eaton White Indicator, 29 mm Cutout M22 Series
- Eaton Yellow Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
