Omron White Indicator M22 Series

Subtotal (1 pack of 50 units)*

€366.02

(exc. VAT)

€450.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€366.02€7.32

*price indicative

RS Stock No.:
265-5016
Mfr. Part No.:
M22-FW
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Indicator

Series

M22

Pilot Light Colour

White

Pilot Light Shape

Round

IP Rating

IP65

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Omron Indicator is a Round Indicator series with 22 diameter and 25 diameter when using a ring. It is used as a set which includes the display, lamp and socket unit.

Degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy