Eaton Indicator, 22.5 mm Cutout
- RS Stock No.:
- 276-6525
- Mfr. Part No.:
- 189595 M22-L-T
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€82.51
(exc. VAT)
€101.49
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.51 | €8.251 |
*price indicative
- RS Stock No.:
- 276-6525
- Mfr. Part No.:
- 189595 M22-L-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | UL IEC/EN 60947-5, IEC/EN 60947, CSA-C22.2 No. 14-05, RoHS, CSA File No.:012528, VDE 0660, CSA Class No.:3211-03, CE, CSA-C22.2 No. 94-91, UL 508, UL File No.:E29184, UL Category Control No.:NKCR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals UL IEC/EN 60947-5, IEC/EN 60947, CSA-C22.2 No. 14-05, RoHS, CSA File No.:012528, VDE 0660, CSA Class No.:3211-03, CE, CSA-C22.2 No. 94-91, UL 508, UL File No.:E29184, UL Category Control No.:NKCR | ||
- COO (Country of Origin):
- DE
The Eaton Indicator light is fitted with front ring and available with chrome colour bezel. This indicator light has 400 VAC rated impulse withstand voltage with maximum 70 degree ambient operating temperature.
Connection to SmartWire DT
Class III overvoltage category
UL CSA CE and UL 508 compliances
IEC EN 60947 and VDE 0660 approved
Note
Eaton formerly known as Moeller
Related links
- Eaton Indicator, 22.5 mm Cutout
- Eaton White Indicator, 22.5 mm Cutout M22 Series
- Eaton Yellow LED Indicator 22.5 mm Cutout IP69K, Round
- Eaton Red LED Indicator 22.5 mm Cutout IP67, Round
- Eaton Green LED Indicator 22.5 mm Cutout IP69K, Round
- Eaton Green Indicator, 22.5 mm Cutout
- Eaton Blue Indicator, 22.5 mm Cutout
- Eaton Blue LED Indicator 22.5 mm Cutout IP67, Round
