Eaton White Indicator, 22.5 mm Cutout M22 Series
- RS Stock No.:
- 255-870
- Mfr. Part No.:
- 218403 M22-XL-W-D2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 255-870
- Mfr. Part No.:
- 218403 M22-XL-W-D2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Indicator | |
| Cutout Diameter | 22.5mm | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| IP Rating | IP67, IP66, IP69K, IP69 | |
| Mount Type | Screw, Panel, Front, Through Hole | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Indicator | ||
Cutout Diameter 22.5mm | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
IP Rating IP67, IP66, IP69K, IP69 | ||
Mount Type Screw, Panel, Front, Through Hole | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton lens for the indicator light offers a sophisticated and functional solution for enhancing visual signalling in various applications. Designed to fit the Eaton Moeller series M22, it ensures compatibility with various setups while featuring a stylish white colour that complements any design aesthetic. Ideal for both industrial and commercial use, this lens is not just a simple accessory; it allows for easy modification of indicator light colours, making it versatile for multiple purposes. Constructed to meet international standards, it is reliable in harsh environments, with capabilities to withstand low and high temperatures. The lens is engineered for flush mounting, providing a sleek and unobtrusive fit within control panels, enhancing both safety and visibility.
Crafted to enhance the visual impact of indicator lights
Compatible with Eaton Moeller series M22 applications
Flush design allows for a seamless integration into existing panels
Durable construction suitable for a wide temperature range
Allows for colour modification of indicator lights for versatile application
Meets stringent international environmental standards
Labelled for personalised inscriptions, fostering tailored solutions
Fits standard 22.5 mm built-in diameters for ease of use
Related links
- Eaton White Indicator, 29 mm Cutout M22 Series
- Eaton White Indicator M22 Series
- Eaton White Pilot Light Head, 22.5 mm Cutout M22 Series
- Eaton White Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton White Pilot Indicator 22.5 mm Cutout IP67, Round
- Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout
- Eaton Green Pilot Light Head, 22.5 mm Cutout M22 Series
- Eaton Yellow Pilot Light Head, 22.5 mm Cutout M22 Series
