Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 331-0338
- Mfr. Part No.:
- ZB5AV03
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.64
(exc. VAT)
€6.94
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €5.64 |
| 5 - 11 | €5.48 |
| 12 + | €5.34 |
*price indicative
- RS Stock No.:
- 331-0338
- Mfr. Part No.:
- ZB5AV03
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP66, IP67 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Pilot Light Head | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Green | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP66, IP67 | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Schneider Electric Pilot Light Head, Green Illumination, 22mm Mounting Diameter - Harmony XB5 Series - ZB5AV03
In search of an illuminating solution for monitoring your industrial process? Take a shine to this pilot light head from Schneider Electric. The integrated LED lights up the 29mm-wide green-coloured surface to alert you to your connected equipment's operating status. Handily, replacing the bulb is easy as the BA9s base supports a standard LED. Thanks to this product's IP66 rating, you can rest assured it's dust-tight and protected against high-pressure water jets from any direction.
Features & Benefits
• Light weight of 18g keeps your setup free of unnecessary pressure
• Flexible fitting thanks to its broad compatibility with screw clamps, spring terminals, Faston connectors and PCBs
• Cutout diameter of 22mm for installing it in a standard industrial panel
• Environmentally friendly, as it's free of mercury and other toxic heavy metals
Applications
• Commercial buildings
• Telecommunications equipment
• Industrial automation and control
What's the operating temperature range of this unit?
This hardy device withstands temperatures between -40°C and +70°C, so it reliably performs in demanding work areas like factories and warehouses.
Illuminated Head for Pilot Light
Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.
The colour of the head should be matched with the same colour of the chosen LED block.
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony 9001K Series
