Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- RS Stock No.:
- 906-690
- Mfr. Part No.:
- ZB5AW133SC0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€36.43
(exc. VAT)
€44.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.43 |
*price indicative
- RS Stock No.:
- 906-690
- Mfr. Part No.:
- ZB5AW133SC0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Green | |
| Pilot Light Shape | Round | |
| IP Rating | IP66 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | IEC 60947-1 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Pilot Light Head | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Green | ||
Pilot Light Shape Round | ||
IP Rating IP66 | ||
Mount Type Panel Mount | ||
Standards/Approvals IEC 60947-1 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric illuminated push button head designed for ease of use and reliability. It features a green projecting operator and compatibility with universal LED blocks for optimal visibility.
Head designed for illuminated push-button functionality
Constructed with a plastic colour plated grey bezel
Mechanical durability of 10 million cycles ensures long-lasting performance
High-pressure resistance rated at 7,000,000 Pa at elevated temperatures
IP66 rating for dust and water protection in demanding environments
Related links
- Schneider Electric Green Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric Blue Red Yellow Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Clear Pilot Light Head, 22 mm Cutout Harmony XB5 Series
