Eaton Blue Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- RS Stock No.:
- 399-3359
- Mfr. Part No.:
- 78635863 M22-LH-B+M22-A
- Manufacturer:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 399-3359
- Mfr. Part No.:
- 78635863 M22-LH-B+M22-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pilot Light Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22.5mm | |
| Pilot Light Colour | Blue | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K | |
| Mount Type | Panel Mount | |
| Standards/Approvals | IEC/EN 60947-5, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL 508, CE | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pilot Light Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22.5mm | ||
Pilot Light Colour Blue | ||
Pilot Light Shape Round | ||
IP Rating IP69K | ||
Mount Type Panel Mount | ||
Standards/Approvals IEC/EN 60947-5, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, UL 508, CE | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
Extended Indicator
Complete with fixing adaptor for fitting LED elements
Acoustic indicator: 18 - 30Vac/dc
Note
Eaton formerly known as Moeller
Approvals
UL, CSA.
Standards
IEC/EN60947.
Related links
- Eaton White Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Yellow Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Green Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Red Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Blue Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Blue Pilot Light, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Red Pilot Light, 23 mm Cutout RMQ Titan M22 Series
