Eaton Red Pilot Light, 23 mm Cutout RMQ Titan M22 Series
- RS Stock No.:
- 110-4526
- Mfr. Part No.:
- 216779 M22-LH-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10.64
(exc. VAT)
€13.09
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.64 |
*price indicative
- RS Stock No.:
- 110-4526
- Mfr. Part No.:
- 216779 M22-LH-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pilot Light | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 23mm | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP67 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pilot Light | ||
Series RMQ Titan M22 | ||
Cutout Diameter 23mm | ||
Pilot Light Colour Red | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP67 | ||
Mount Type Panel Mount | ||
Standards/Approvals No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Pilot Light, 23mm Cutout Diameter, Red - 216779 M22-LH-R
This pilot light is designed for industrial applications requiring clear visual indication. With a vibrant red dome shape, it is made from durable plastic and is suitable for panel mounting, featuring a cut-out diameter of 23mm. This product meets IP67 and IP69K standards, making it ideal for harsh environments.
Features & Benefits
• Offers robust durability for long-lasting use
• IP67/IP69K rating ensures resistance to moisture and dust
• Conical dome design provides clear visibility
• Panel mount capability simplifies installation in control panels
• Temperature tolerance from -25°C to 70°C enhances versatility
• Supports connections for SmartWire-DT integration
Applications
• Used in automation control panels for visual status indication
• Ideal for machinery and equipment in industrial settings
• Utilised in environments where water and dust exposure occurs
• Suitable for electrical installations requiring reliable indicators
• Common in manufacturing plants for effective monitoring
What mounting requirements should be considered for installation?
The pilot light is designed for panel mounting with a cut-out diameter of 23mm, ensuring a secure fit within standard control panels.
How does the IP67/IP69K rating benefit the functionality of the light?
This rating guarantees that the light is protected against the ingress of dust and can withstand high-pressure water jets, making it suitable for outdoor and harsh industrial environments.
What type of connections can be used with this pilot light?
The device is compatible with various terminal capacities, accommodating both stranded and solid conductors ranging from 0.5 to 1.5 mm².
What are the implications of its extended operating temperature range?
The broad temperature range from -25°C to 70°C ensures that the pilot light operates effectively in diverse environments, from cold storage facilities to hot manufacturing areas.
Can it be integrated with SmartWire-DT systems?
Yes, the pilot light features connections that facilitate integration with SmartWire-DT, enhancing control capabilities in automated systems.
Note
Eaton formerly known as Moeller
Related links
- Eaton Red Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Green Pilot Light, 23 mm Cutout RMQ Titan M22 Series
- Eaton White Pilot Light, 23 mm Cutout RMQ Titan M22 Series
- Eaton Yellow Pilot Light, 23 mm Cutout RMQ Titan M22 Series
- Eaton Blue Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton White Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Yellow Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Green Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
