RS Better World

Schneider Electric Orange Pilot Light Head, 22 mm Cutout Harmony Series

Bulk discount available

Subtotal (1 unit)*

€5.79

(exc. VAT)

€7.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€5.79
5 - 11€5.63
12 +€5.47

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
746-9627
Mfr. Part No.:
ZB4BV053S
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light Head

Series

Harmony

Cutout Diameter

22mm

Pilot Light Colour

Orange

Pilot Light Shape

Round

IP Rating

IP69K, IP66, IP67

Mount Type

Panel Mount

Standards/Approvals

No

Better World Product

Yes

Bezel Material

Chrome Plated Metal

COO (Country of Origin):
FR

Schneider Electric Harmony XB4 LED Pilot Light Series


Providing functions to machines and panels, Schneider Electric combines performance with an attractive design in the XB4 pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible, even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, fasten connector, spring terminal and printed circuit board.

Applications


The XB4 series can be used for general-purpose, Building and Infrastructure and Industry application, other applications include: Machine and control panel, chemical industry, food and beverage, automotive, paper mill, marine application and carwashes.

• This range of pilot light heads for use with a body consisting of either integral LED, neon, or LED

• The colour of the head should be matched with the same colour as the chosen LED block

• All heads require a body/ fixing collar, see stock no. 331-0142 and contact bodies, see stock no. 331-0158

Related links