RS Better World

Siemens Yellow Pilot Light Head, 22 mm Cutout SIRIUS ACT 3SU10 Series

Subtotal (1 unit)*

€4.61

(exc. VAT)

€5.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
874-1756
Distrelec Article No.:
304-10-592
Mfr. Part No.:
3SU1001-6AA30-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Pilot Light Head

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Pilot Light Colour

Yellow

Pilot Light Shape

Round

IP Rating

IP69K

Mount Type

Panel Mount

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
CN

22 mm Pilot Light Heads, Plastic


Siemens extremely rugged IP69K high-grade plastic pilot lights heads with integrated LED, available in a variety of colours.

Self-holding function of the actuator when mounting

Twist prevention integrated into patented holder design

Stackable contact modules

Easy installation

Suitable for use in extreme environments

No special tools required

Simple geometry for mounting holes

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy