Eaton, Panel Mount Green LED Indicator, RMQ16, 16 mm Cutout, 24V, IP65, Round
- RS Stock No.:
- 235-223
- Mfr. Part No.:
- 087947 Q18LF-GN/WB
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-223
- Mfr. Part No.:
- 087947 Q18LF-GN/WB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 24V | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Series | RMQ16 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Blade Terminal | |
| Current Rating | 0pA | |
| Pilot Light Shape | Round | |
| Standards/Approvals | UL E29184 CSA 46552 CSA-C22.2 No. 14-05 IEC/EN 60947 UL NKCR UL CSA UL 508 CE IEC/EN 60947-5 CSA Class No.:3211-03 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 24V | ||
Pilot Light Colour Green | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Series RMQ16 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Blade Terminal | ||
Current Rating 0pA | ||
Pilot Light Shape Round | ||
Standards/Approvals UL E29184 CSA 46552 CSA-C22.2 No. 14-05 IEC/EN 60947 UL NKCR UL CSA UL 508 CE IEC/EN 60947-5 CSA Class No.:3211-03 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 indicator light combines functional design with advanced reliability. Tailored for efficiency, it features a flat lens that emits a clear, vibrant green light, optimizing visibility in various applications. The compact dimensions of 18 x 18 mm make it an ideal choice for use in tight spaces, while its robust construction ensures durability against mechanical shocks and environmental factors. With a degree of protection rated at IP65, this indicator light is perfect for both indoor and outdoor settings, representing an integral addition to control panels and machinery where clear signalling is essential. The discrete design not only complements existing installations aesthetically, but also ensures seamless integration into diverse systems. Its versatile mounting position allows for flexibility in various configurations where effective signalling solutions are paramount.
Sleek flat design enhances visual cues
IP65 rating ensures protection against dust and water
Compact size allows for flexible installation options
Shock-resistant construction meets industry standards
Optimised for low-voltage applications with clear light output
Compatible with fast-on connectors for easy connection
Versatile in various environmental conditions
Supports heat dissipation functionality to maintain performance
Designed for simple integration into existing systems
An energy-efficient choice for signalling purposes
