Eaton, Panel Mount Green LED Indicator, RMQ16, 16 mm Cutout, 24V, IP65, Square
- RS Stock No.:
- 240-684
- Mfr. Part No.:
- 088483 Q18LH-GN/WB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17.90
(exc. VAT)
€22.02
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €17.90 |
*price indicative
- RS Stock No.:
- 240-684
- Mfr. Part No.:
- 088483 Q18LH-GN/WB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage | 24V | |
| Product Type | Indicator | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 16mm | |
| Series | RMQ16 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Blade Terminal | |
| Current Rating | 0pA | |
| Pilot Light Shape | Square | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA-C22.2 No. 14-05 UL Category Control No.:NKCR IEC/EN 60947 CSA Class No.:3211-03 IEC/EN 60947-5 CSA CSA File No.:46552 UL File No.:E29184 UL UL 508 CE | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage 24V | ||
Product Type Indicator | ||
Pilot Light Colour Green | ||
Cutout Diameter 16mm | ||
Series RMQ16 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Blade Terminal | ||
Current Rating 0pA | ||
Pilot Light Shape Square | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA-C22.2 No. 14-05 UL Category Control No.:NKCR IEC/EN 60947 CSA Class No.:3211-03 IEC/EN 60947-5 CSA CSA File No.:46552 UL File No.:E29184 UL UL 508 CE | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CN
The Eaton Moeller RMQ16 Indicator Light is designed to enhance visibility and operational safety within panel applications. This raised green indicator light prominently signifies the operational status, ensuring that it catches the eye in varied lighting conditions. Built for versatility, it seamlessly integrates into control panels, offering both practicality and a sleek aesthetic. The compact dimensions make it a fitting addition to spaces where real estate is at a premium, without compromising on functionality. Furthermore, this indicator light adheres to the highest standards of quality and safety, thanks to its comprehensive certification credentials, making it a reliable choice for professionals looking to uphold operational integrity in electrical systems.
Designed with a green lens for clear visibility
Constructed from durable plastic for longevity
Offers a front protection rating of IP65 against dust and water
Sustainable design that accommodates required environmental standards
Features a conical design that aids in effective light emission
Lightweight build, easy to install within tighter spaces
Versatile mounting position accommodates various installation needs
Complies with multiple safety and operational standards, ensuring peace of mind
