Eaton, Panel Mount Clear LED Indicator, 16mm Cutout, IP65, Dome

Stock information currently inaccessible
RS Stock No.:
241-121
Mfr. Part No.:
051741 Q18LX/WB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Clear

Range

Moeller Series RMQ16

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Dome

COO (Country of Origin):
CN
The Eaton indicator light from the Eaton Moeller series RMQ16 offers a reliable and efficient solution for various signalling needs. Engineered for performance, it operates on 24V and is designed to provide clear visibility in a compact size. The absence of a lens ensures a sleek appearance while still delivering effective illumination. Constructed to meet rigorous IEC/EN specifications, this product boasts exceptional durability and is suited for a range of environments. Its easy installation and versatility make it an ideal choice for panel builders seeking dependable components to enhance their assemblies. With a pollution degree rating of 3, this device is ready to withstand tougher conditions while ensuring safety and reliability in operation.

Compact dimensions enable easy integration into tight spaces
Robust construction is designed to withstand harsh environmental conditions
Operational versatility allows for AC and DC voltage compatibility
Innovative design features a flat plug-in connection for seamless wiring
NEMA 1 and IP65 ratings ensure protection against dust and moisture
Mechanical shock resistance reinforces reliability in dynamic settings
Energy-efficient design utilises minimal power without compromising performance
Integrated mounting options provide flexibility in various applications

Related links