Eaton, Panel Mount Blue LED Indicator, 16mm Cutout, IP65, Square

Unavailable
RS will no longer stock this product.
RS Stock No.:
240-676
Mfr. Part No.:
087860 Q18LF-BL/WB
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Range

Moeller Series RMQ16

Pilot Light Colour

Blue

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Square

COO (Country of Origin):
CN
The Eaton Moeller RMQ16 Indicator Light is a cutting-edge solution ideal for applications requiring reliable visual signalling. With a sleek, flush design and vibrant blue filament lamp, this product enhances visibility and functionality in various environments. It boasts a robust construction that meets high standards for protection against dust and moisture, making it suitable for both indoor and outdoor installations. The indicator light features a standard opening diameter of 16 mm, allowing for easy integration into control panels or machinery. Designed with safety and efficiency in mind, it provides critical operational insights while also ensuring compliance with rigorous certification standards, including CE and UL, ensuring peace of mind in performance.

Flat design ensures a streamlined appearance in any application
Vibrant blue lens offers high visibility for quick identification
Compatible with various panel installations for greater versatility
Constructed to provide reliable performance even in challenging environments
CE certified, ensuring adherence to safety standards for user protection
Low power consumption contributes to energy efficiency
Robust material design provides longevity and durability
Ideal for both industrial and commercial settings, enhancing operational safety
Easy to install, allowing for quick and efficient setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy