Eaton, Panel Mount Orange LED Indicator, M30, 30 mm Cutout, IP67, IP69K, Round
- RS Stock No.:
- 242-965
- Mfr. Part No.:
- 188047 M30I-FL-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.38
(exc. VAT)
€26.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.38 |
*price indicative
- RS Stock No.:
- 242-965
- Mfr. Part No.:
- 188047 M30I-FL-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 30mm | |
| Lamp Type | LED | |
| Series | M30 | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Pilot Light Shape | Round | |
| Standards/Approvals | VDE 0660 IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Pilot Light Colour Orange | ||
Cutout Diameter 30mm | ||
Lamp Type LED | ||
Series M30 | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Pilot Light Shape Round | ||
Standards/Approvals VDE 0660 IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 indicator light is designed to deliver both functionality and aesthetic appeal. With its striking chrome bezel and flat design, it seamlessly integrates into a variety of applications. The robust stainless-steel front ring promises longevity, while the bright orange lens ensures excellent visibility in any environment. Featuring an IP67/IP69K rating, this product is engineered to perform under challenging conditions, making it an ideal choice for industrial settings. The RMQ-Titan series not only meets rigorous certification standards but also enhances operational safety with its advanced features. Whether for new installations or replacements, this indicator light is the perfect solution for those requiring a reliable signalling device.
Durable stainless steel front ring enhances longevity in rugged environments
Bright orange lens provides clear visibility for user safety and operational efficiency
IP67/IP69K rating ensures protection against dust and water ingress
Chrome bezel adds a modern touch while offering durability
Designed to operate effectively in extreme temperature ranges
Complies with rigorous certification standards for assurance of quality and safety
Suitable for a wide range of applications in industrial settings
Flat design allows for easy integration into existing setups
