Eaton Blue Pilot Indicator, M30, 30 mm Cutout, 250V, IP67, IP69K, Rectangular
- RS Stock No.:
- 272-1365
- Mfr. Part No.:
- 188045 M30I-FL-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20.65
(exc. VAT)
€25.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.65 |
*price indicative
- RS Stock No.:
- 272-1365
- Mfr. Part No.:
- 188045 M30I-FL-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 250V | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 30mm | |
| Lamp Type | Pilot | |
| Series | M30 | |
| IP Rating | IP67, IP69K | |
| Pilot Light Shape | Rectangular | |
| Standards/Approvals | VDE 0660 IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 250V | ||
Pilot Light Colour Blue | ||
Cutout Diameter 30mm | ||
Lamp Type Pilot | ||
Series M30 | ||
IP Rating IP67, IP69K | ||
Pilot Light Shape Rectangular | ||
Standards/Approvals VDE 0660 IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 indicator light that has flat design and fitted with front ring. It has rated impulse withstand voltage is 4000 Vac and metal bezel material.
Pollution degree 3
Round construction type lens
