Eaton Green LED Indicator, Eaton Moeller, 22.5 mm Cutout, 250V ac, IP67, IP69K, Round

Subtotal (1 unit)*

€32.56

(exc. VAT)

€40.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.56

*price indicative

RS Stock No.:
247-636
Mfr. Part No.:
132600 M22-L-G-LED230-BVP
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Indicator

Voltage

250V ac

Pilot Light Colour

Green

Cutout Diameter

22.5mm

Lamp Type

LED

Series

Eaton Moeller

IP Rating

IP67, IP69K

Current Rating

0pA

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

CE

Bezel Material

Chrome

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 indicator light combines functionality and an elegant design, making it a perfect choice for any application that requires clear signalling. Encased in a durable bezel with chrome finish, it offers both aesthetics and resilience. Designed to perform reliably under various environmental conditions, its green lens provides enhanced visibility, ensuring that indicators are easily noticeable even from a distance. The device features multiple compliance certifications, demonstrating its adherence to stringent industrial standards, thereby ensuring users can trust its performance. This indicator light is engineered to withstand extreme temperatures, ranging from -25°C to 70°C, making it suitable for challenging environments. Whether for equipment panels or machinery, it promises to deliver effective communication through its robust design and thoughtful engineering.

Superior visibility through a vibrant green lens

Robust design that meets NEMA 4X and IP67/IP69K ratings

Wide operational temperature range ensures versatility in use

Durable construction resists mechanical impacts and UV radiation

Meets various international compliance standards, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy