Eaton, Flush, Panel Yellow LED Indicator, Eaton Moeller, 22.5 mm Cutout, 230V ac, IP67, IP69K, Round
- RS Stock No.:
- 245-844
- Mfr. Part No.:
- 132602 M22-L-Y-LED230-BVP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€32.56
(exc. VAT)
€40.05
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.56 |
*price indicative
- RS Stock No.:
- 245-844
- Mfr. Part No.:
- 132602 M22-L-Y-LED230-BVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 230V ac | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | Eaton Moeller | |
| Mount Type | Flush, Panel | |
| IP Rating | IP67, IP69K | |
| Pilot Light Shape | Round | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 230V ac | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series Eaton Moeller | ||
Mount Type Flush, Panel | ||
IP Rating IP67, IP69K | ||
Pilot Light Shape Round | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Indicator light is a versatile solution designed for reliable visual signaling in various industrial applications. With its sleek design and superior functionality, this complete device is perfect for both new installations and upgrades to existing systems. Featuring yellow lens colour and a robust bezel, it provides high visibility even in challenging environments. The durable construction ensures longevity and compliance with international standards, offering peace of mind for operators. This indicator light is not merely an accessory; it enhances safety and efficiency on the factory floor, making it an indispensable component of modern machinery and equipment.
The product boasts a stylish chrome bezel for enhanced aesthetics
Its yellow lens colour ensures clear visibility from a distance
Designed with NEMA ratings for robust environmental protection
The product complies with IP67/IP69K standards for water and dust resistance
Easy installation guarantees minimal downtime in operations
The device's 22.5 mm opening diameter ensures compatibility with standard mounting
Multiple multimedia resources support user understanding and integration
It contributes to overall safety with its reliable illuminating features
Related links
- Eaton White LED Indicator 22.5 mm Cutout IP67 Round
- Eaton Green LED Indicator 22.5 mm Cutout IP67 Round
- Eaton Blue LED Indicator 22.5 mm Cutout IP69K Round
- Eaton Yellow LED Indicator 22.5 mm Cutout IP69K, Round
- Eaton Green LED Indicator 22.5 mm Cutout IP69K, Round
- Eaton Eaton Moeller IP67 Round
- Eaton Red LED Indicator 22.5 mm Cutout IP67, Round
- Eaton Red LED Indicator 22 mm Cutout IP67, Round
