Eaton, Panel Mount Blue LED Indicator, M22, 22.5 mm Cutout, 4kV, IP69K, IP67, Round
- RS Stock No.:
- 251-803
- Mfr. Part No.:
- 216918 M22-LCH-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20.36
(exc. VAT)
€25.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.36 |
*price indicative
- RS Stock No.:
- 251-803
- Mfr. Part No.:
- 216918 M22-LCH-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Voltage | 4kV | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | M22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP67 | |
| Current Rating | 0pA | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE CSA IEC/EN 60947 UL UL 508 UL Category Control No.:NKCR UL File No.:E29184 CSA Class No.:3211-03 CSA File No.:012528 CSA-C22.2 No. 14-05 VDE 0660 IEC/EN 60947-5 | |
| Bezel Material | Chrome | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Voltage 4kV | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series M22 | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP67 | ||
Current Rating 0pA | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals CE CSA IEC/EN 60947 UL UL 508 UL Category Control No.:NKCR UL File No.:E29184 CSA Class No.:3211-03 CSA File No.:012528 CSA-C22.2 No. 14-05 VDE 0660 IEC/EN 60947-5 | ||
Bezel Material Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton indicator light from the RMQ-Titan series is designed for robust performance in industrial settings. Built with an extended conical form, the unit integrates seamlessly into various applications, ensuring optimal visibility with its striking blue lens. The innovative design supports a range of light sources, including LEDs, filament, and neon bulbs, all while maintaining high durability standards. With a BA 9s lamp socket, it is designed for easy installation and versatility. Not only does it meet stringent protection ratings, including IP67, but it is also equipped to withstand harsh environmental conditions, making it ideal for demanding applications. Enhanced reliability is assured through its compliance with various international standards, ensuring the highest quality and safety. The Eaton RMQ-Titan indicator light stands ready to illuminate operations, combining functionality with a sleek aesthetic appeal.
Suitable for use with a wide range of light sources to match diverse operational needs
Crafted to withstand extreme environmental conditions, ensuring longevity
Features a sleek and modern design that integrates well with various decor
Capable of withstanding mechanical shocks, enhancing reliability in aggressive applications
Meets high safety standards, providing peace of mind in critical setups
Offers excellent visibility and clarity, enhancing operational awareness
Lightweight design aids in easier handling and installation
