Schneider Electric, Screw Orange LED Pilot Light, Harmony, 22.5 mm Cutout, 24V, IP69K, IP66, IP69, IP67, Round
- RS Stock No.:
- 346-844
- Mfr. Part No.:
- XB5AW25B5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€76.01
(exc. VAT)
€93.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.01 |
*price indicative
- RS Stock No.:
- 346-844
- Mfr. Part No.:
- XB5AW25B5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 22.5mm | |
| Series | Harmony | |
| Lamp Type | LED | |
| Mount Type | Screw | |
| IP Rating | IP69K, IP66, IP69, IP67 | |
| Terminal Type | Screw Clamp | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | REACH, CSA C22.2 No 213, IP 65, UL 60079-18, RoHS, IEC 60079-0:2009, ANSI/ISA 12.12.01, UL 60079-0, EN/IEC 60079-18:2009, UL 60079-31, IEC 60529, IEC 60079-31:2009, IEC 60536, IEC 60079-7:2009 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V | ||
Product Type Pilot Light | ||
Pilot Light Colour Orange | ||
Cutout Diameter 22.5mm | ||
Series Harmony | ||
Lamp Type LED | ||
Mount Type Screw | ||
IP Rating IP69K, IP66, IP69, IP67 | ||
Terminal Type Screw Clamp | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals REACH, CSA C22.2 No 213, IP 65, UL 60079-18, RoHS, IEC 60079-0:2009, ANSI/ISA 12.12.01, UL 60079-0, EN/IEC 60079-18:2009, UL 60079-31, IEC 60529, IEC 60079-31:2009, IEC 60536, IEC 60079-7:2009 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB5 push-to-test pilot light, made of robust plastic with screw clamp terminals for easy installation. It features an IK05 rating, providing protection against impact, conforming to IEC 50102. Ideal for industrial applications that require reliable and durable indication.
EU RoHS Directive
Universal LED
Related links
- Schneider Electric Harmony 24V IP66 IP67, Round
- Schneider Electric Harmony 24V IP69K IP67, Round
- Schneider Electric Harmony 24V IP66 IP69, Round
- Schneider Electric Harmony 24V IP66 IP69, Round
- Schneider Electric Harmony 24V IP67 IP66, Round
- Schneider Electric Harmony 24 V ac IP67 IP66, Round
- Schneider Electric Screw Red LED Pilot Light 22.5 mm Cutout IP69 IP66 Round
- Schneider Electric Harmony 24V IP67 IP69K, Round
