Schneider Electric, Screw Orange LED Pilot Light, Harmony, 22.5 mm Cutout, 24 V ac, 24V dc, IP67, IP69K, IP66, Round
- RS Stock No.:
- 283-419
- Mfr. Part No.:
- XB4BW25B5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€65.41
(exc. VAT)
€80.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.41 |
*price indicative
- RS Stock No.:
- 283-419
- Mfr. Part No.:
- XB4BW25B5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V ac, 24V ac | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | Harmony | |
| Mount Type | Screw | |
| IP Rating | IP67, IP69K, IP66 | |
| Terminal Type | Screw Clamp | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IP 65, IEC 60529, UL 60079-18, CSA C22.2 No 213, EN/IEC 60079-18:2009, UL 60079-31, IEC 60079-7:2009, IEC 60079-31:2009, IEC 60079-0:2009, UL 60079-0, REACH, RoHS, ANSI/ISA 12.12.01, IEC 60536 | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V ac, 24V ac | ||
Pilot Light Colour Orange | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series Harmony | ||
Mount Type Screw | ||
IP Rating IP67, IP69K, IP66 | ||
Terminal Type Screw Clamp | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals IP 65, IEC 60529, UL 60079-18, CSA C22.2 No 213, EN/IEC 60079-18:2009, UL 60079-31, IEC 60079-7:2009, IEC 60079-31:2009, IEC 60079-0:2009, UL 60079-0, REACH, RoHS, ANSI/ISA 12.12.01, IEC 60536 | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 is a push-to-test pilot light with metal fixing material. It has a universal LED of orange colour with the current consumption of 18mA.
Mounting diameter is 22.5 mm
Dimensions are 42mm x 30mm x 55mm
EU and RoHS compliant
Related links
- Schneider Electric Harmony 24V IP66 IP67, Round
- Schneider Electric Harmony 24V IP66 IP69, Round
- Schneider Electric Harmony 120V IP66 IP69, Round
- Schneider Electric Harmony 24V IP66 IP69, Round
- Schneider Electric Harmony 24V IP67 IP66, Round
- Schneider Electric Harmony 24V IP66 IP67, Round
- Schneider Electric Harmony 24V IP67 IP69K, Round
- Schneider Electric Screw Red LED Pilot Light 22.5 mm Cutout IP69 IP66 Round
