Schneider Electric, Panel Mount Green LED Pilot Light Complete Unit, Harmony, 22.5 mm Cutout, 24V, IP69K, IP69, IP66,
- RS Stock No.:
- 479-590
- Mfr. Part No.:
- XB4BW23B5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€65.41
(exc. VAT)
€80.45
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.41 |
*price indicative
- RS Stock No.:
- 479-590
- Mfr. Part No.:
- XB4BW23B5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V | |
| Product Type | Pilot Light Complete Unit | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | Harmony | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP69, IP66, IP67 | |
| Terminal Type | Screw Clamp | |
| Pilot Light Shape | Round | |
| Standards/Approvals | GB 14048.5, CSA C22.2 No 14, IEC 60947-5-1, IEC 60947-1, IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V | ||
Product Type Pilot Light Complete Unit | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series Harmony | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP69, IP66, IP67 | ||
Terminal Type Screw Clamp | ||
Pilot Light Shape Round | ||
Standards/Approvals GB 14048.5, CSA C22.2 No 14, IEC 60947-5-1, IEC 60947-1, IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push-to-test pilot light Harmony XB4, metal body, green color, 22 mm diameter. Features a universal LED operating at 24V, allowing easy functionality testing. Designed for reliable indication in industrial control panels.
IP66 conforming to IEC 60536
IK05 conforming to IEC 50102
Related links
- Schneider Electric Harmony 24V IP67 IP66, Round
- Schneider Electric Harmony 24V IP66 IP69, Round
- Schneider Electric Harmony 24V IP66 IP67, Round
- Schneider Electric Harmony 24V IP66 IP67, Round
- Schneider Electric Screw Red LED Pilot Light 22.5 mm Cutout IP69 IP66 Round
- Schneider Electric Harmony 24V IP66 IP69, Round
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
- Schneider Electric XB4 120 V ac IP66
