Schneider Electric, Flush White LED Pilot Light, Harmony, 22 mm Cutout, Round
- RS Stock No.:
- 578-374
- Mfr. Part No.:
- ZB4FVCUST01
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.51
(exc. VAT)
€17.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.51 |
*price indicative
- RS Stock No.:
- 578-374
- Mfr. Part No.:
- ZB4FVCUST01
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| Pilot Light Shape | Round | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Pilot Light Colour White | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
Lamp Type LED | ||
Mount Type Flush | ||
Pilot Light Shape Round | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for Pilot Light has the device short name ZB4. It is designed for a mounting diameter of 0.9 inches, suitable for use in control and signaling applications.
Mounitng diameter is 22 mm
Related links
- Schneider Electric Flush White LED Pilot Light Head IP67 IP66K Round, 240V
- Schneider Electric Flush White LED Pilot Light Head IP66 IP66K Round, 240V
- Schneider Electric Flush Blue LED Pilot Light Head IP66 IP67 Round, 240V
- Schneider Electric Flush Yellow LED Pilot Light Head IP69 IP66 Round, 240V
- Schneider Electric Flush Orange LED Pilot Light IP69 IP67 Round, 240V
- Schneider Electric Flush Blue LED Pilot Light Head IP69 IP67 Round, 240V
- Schneider Electric Flush Red LED Pilot Light Head IP69 IP66 Round, 240V
- Schneider Electric Flush Orange LED Pilot Light Head IP67 IP66 Round, 240V
