Schneider Electric, Flush Blue LED Pilot Light Head, Harmony, 30 mm Cutout, 240V, IP69, IP66, IP67, IP66K, Round

Subtotal (1 unit)*

€9.88

(exc. VAT)

€12.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.88

*price indicative

RS Stock No.:
185-3863
Mfr. Part No.:
ZB4FW963
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light Head

Voltage

240V

Pilot Light Colour

Blue

Cutout Diameter

30mm

Series

Harmony

Lamp Type

LED

Mount Type

Flush

IP Rating

IP69, IP66, IP67, IP66K

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Metal

Standards/Approvals

CE, UL, CSA

Hazardous Area Certification

No

Bezel Material

Metal

Operating temperature from -40°C –to 70°C

High vibration resistance with shake-proof terminal screws

Large set of accessories to customize your panels

Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board

A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)

Benefits

High performance even in the most demanding environments

Attractive design, reinforced with the flush mounting kit

Flexibility and adaptability through modular design

Simplicity and speed of installation

Wide offer providing a solution for all your applications

Applications

General purpose offer covering all segments and applications Industry

Machines and control panels in packaging, material handling, material working, pumping, etc.

Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure

Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.

Flush mounted blue Flush caps illum pushbutton head for integral LED illum ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy