Schneider Electric, Panel Mount Red LED Pilot Light Complete Unit, XB7, 22 mm Cutout, 24 V ac, 24V dc, IP20, IP65, Round

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
654-251
Mfr. Part No.:
XB7EV04BP3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

24V ac, 24V ac

Product Type

Pilot Light Complete Unit

Pilot Light Colour

Red

Cutout Diameter

22mm

Series

XB7

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP20, IP65

Pilot Light Shape

Round

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
ID
The Schneider Electric Plain lens monolithic red pilot light is supplied with 24V AC/DC, uses an integral LED and Faston terminals. It is easily installed into a standard 22mm diameter cut-outs and connected with simple Faston connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance.

Impact resistant

Dust and water resistant

Vibration resistant

IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy