Schneider Electric, Panel Mount Orange LED Pilot Light, Harmony XB7, 22 mm Cutout, IP20, IP65, Round
- RS Stock No.:
- 815-2086
- Mfr. Part No.:
- XB7EV08MP
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€215.89
(exc. VAT)
€265.54
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €215.89 | €21.589 |
| 5 - 9 | €209.41 | €20.941 |
| 10 + | €203.13 | €20.313 |
*price indicative
- RS Stock No.:
- 815-2086
- Mfr. Part No.:
- XB7EV08MP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony XB7 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20, IP65 | |
| Terminal Type | Screw | |
| Current Rating | 16mA, 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, UL | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Pilot Light Colour Orange | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony XB7 | ||
Mount Type Panel Mount | ||
IP Rating IP20, IP65 | ||
Terminal Type Screw | ||
Current Rating 16mA, 20mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, UL | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- ID
Schneider Electric XB7EV08MP
This Harmony XB7, plain lens monolithic orange pilot light is supplied with 230V AC, uses an integral LED and screw clamp terminals. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.
Pilot Lights
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.
Schneider Electric XB7 Range
Related links
- Schneider Electric Harmony XB7 120V ac IP65, Round
- Schneider Electric Harmony XB7 IP20 Round
- Schneider Electric Harmony XB7 IP20 Round
- Schneider Electric Harmony XB7 IP20 Round
- Schneider Electric Harmony XB7 24V ac/dc IP65, Round
- Schneider Electric Harmony XB7 120V ac IP65, Round
- Schneider Electric Harmony XB7 120V ac IP65, Round
- Schneider Electric Harmony XB7 IP65 Round
