Schneider Electric, Panel Mount Blue LED Pilot Light Complete Unit, XB4, 22.5 mm Cutout, IP67, IP69K, IP66, Round
- RS Stock No.:
- 654-723
- Mfr. Part No.:
- XB4BW26G5
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 654-723
- Mfr. Part No.:
- XB4BW26G5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 120V ac, 120V ac | |
| Product Type | Pilot Light Complete Unit | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Series | XB4 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K, IP66 | |
| Pilot Light Shape | Round | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 120V ac, 120V ac | ||
Product Type Pilot Light Complete Unit | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Series XB4 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K, IP66 | ||
Pilot Light Shape Round | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 plain lens push to test modular blue pilot light is supplied with 110V to 120V AC, uses a universal LED. It has a metal bezel. Under normal conditions, the push-to-test pilot light is providing a best-in-class illumination to service your panel signalization functions. During maintenance, one push on the head is enough to test the lamp and to confirm its good health. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.
Quick and easy assembly and disassembly
Robustness to withstand harsh environments
With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
Related links
- Schneider Electric XB4 120 V ac IP66,
- Schneider Electric XB4 120 V ac IP66
- Schneider Electric XB4 440 V ac 460 V ac,
- Schneider Electric 9001K 120 V ac IP66, Round
- Schneider Electric 9001SK 120 V ac IP66,
- Schneider Electric 9001SK 120 V ac IP66,
- Schneider Electric 9001SK 120 V ac IP66, Round
- Schneider Electric 9001K 120 V ac IP66, Round
