Schneider Electric, Panel Orange LED Pilot Light, Harmony XB4, 22.5 mm Cutout, 230V ac, IP65, Round
- RS Stock No.:
- 906-574
- Mfr. Part No.:
- XB4BVM5EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€136.03
(exc. VAT)
€167.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.03 |
*price indicative
- RS Stock No.:
- 906-574
- Mfr. Part No.:
- XB4BVM5EX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 230V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | Harmony XB4 | |
| Mount Type | Panel | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Standards/Approvals | INERIS | |
| Hazardous Area Certification | ATEX | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 230V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Orange | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series Harmony XB4 | ||
Mount Type Panel | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Standards/Approvals INERIS | ||
Hazardous Area Certification ATEX | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric comprehensive indicator light designed for clear Visual signalling in various applications. This robust unit combines durability and performance, ensuring optimal functionality across demanding environments.
Features a standard head type for consistent operation
Built with a metal chrome collet for enhanced durability
Designed to operate within a wide temperature range of -40 to 70 °C
Offers IP65 protection, making it suitable for challenging conditions
Equipped with an integrated LED source for reliable illumination
Related links
- Schneider Electric Harmony XB4 120V ac Round
- Schneider Electric Harmony XB4 24V ac Round
- Schneider Electric Harmony XB4 120V ac Round
- Schneider Electric Harmony XB5 230V ac IP67, Round
- Schneider Electric Harmony XB4 250V, Round
- Schneider Electric Harmony XB4 240V ac IP69 Round
- Schneider Electric Harmony XB4 120V ac IP67 Round
- Schneider Electric Harmony XB7 IP20 Round
