Schneider Electric, Flush Yellow LED Pilot Light Head, Harmony, 30 mm Cutout, 240V, IP66, IP67, IP69, IP66K, Round
- RS Stock No.:
- 185-3871
- Mfr. Part No.:
- ZB4FW383
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.56
(exc. VAT)
€22.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.56 |
*price indicative
- RS Stock No.:
- 185-3871
- Mfr. Part No.:
- ZB4FW383
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 240V | |
| Product Type | Pilot Light Head | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 30mm | |
| Lamp Type | LED | |
| Series | Harmony | |
| Mount Type | Flush | |
| IP Rating | IP66, IP67, IP69, IP66K | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Metal | |
| Standards/Approvals | CSA, UL, CE | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 240V | ||
Product Type Pilot Light Head | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 30mm | ||
Lamp Type LED | ||
Series Harmony | ||
Mount Type Flush | ||
IP Rating IP66, IP67, IP69, IP66K | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Metal | ||
Standards/Approvals CSA, UL, CE | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted illuminated push button yellow with Flush caps
Related links
- Schneider Electric Harmony 240V IP69 IP66, Round
- Schneider Electric Harmony 240V IP67 IP66K, Round
- Schneider Electric Harmony 240V IP69 IP66K, Round
- Schneider Electric Harmony 240V IP67 IP66K, Round
- Schneider Electric Harmony 240V IP66 IP66K, Round
- Schneider Electric Harmony 240V IP67 IP69, Round
- Schneider Electric Harmony 240V IP66K IP66, Round
- Schneider Electric Harmony 240V IP66K IP69, Round
