Schneider Electric, Panel Mount White LED Pilot Light, XB4, 22 mm Cutout, 400V ac, IP66, IP69, IP69K, IP67, Round
- RS Stock No.:
- 188-1223
- Distrelec Article No.:
- 303-02-519
- Mfr. Part No.:
- XB4BV5B1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€68.35
(exc. VAT)
€84.07
(inc. VAT)
- 20 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €68.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 188-1223
- Distrelec Article No.:
- 303-02-519
- Mfr. Part No.:
- XB4BV5B1
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 400V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22mm | |
| Series | XB4 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP66, IP69, IP69K, IP67 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UL, CE | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 400V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour White | ||
Cutout Diameter 22mm | ||
Series XB4 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP66, IP69, IP69K, IP67 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UL, CE | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric XB4 Series Pilot Light Complete, Panel Mount, IP66/IP67/IP69/IP69K - XB4BV5B1
Features & Benefits
Applications
How is the product mounted in a panel?
What types of connections does it support?
Can it operate in high-temperature environments?
How can I ensure compatibility with existing systems?
What maintenance is required to ensure optimal performance?
Related links
- Schneider Electric Harmony XB4 400V ac IP67 IP69K,
- Schneider Electric Harmony XB4 250V IP66 IP69K, Round
- Schneider Electric Harmony XB4 120V ac IP69K IP66, Round
- Schneider Electric Harmony XB5 400V ac IP67 IP69K,
- Schneider Electric Harmony XB4 400V IP69 IP67, Round
- Schneider Electric Harmony XB4 240V ac IP69 IP67, Round
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
- Schneider Electric Harmony XB4 120V ac IP67 IP69K, Round
