Schneider Electric, DIN Rail White Pilot Pilot Light, Harmony XB5, 22.5 mm Cutout, 400V ac, IP66, IP67, IP69, IP69K,

Subtotal (1 unit)*

€52.61

(exc. VAT)

€64.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.61

*price indicative

RS Stock No.:
865-956
Mfr. Part No.:
XB5AV5B1W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

400V ac

Product Type

Pilot Light

Pilot Light Colour

White

Cutout Diameter

22.5mm

Series

Harmony XB5

Lamp Type

Pilot

Mount Type

DIN Rail

IP Rating

IP66, IP67, IP69, IP69K

Terminal Type

Screw Clamp

Pilot Light Shape

Round

Hazardous Area Certification

No

Standards/Approvals

RoHS

Product Condition

Repacked

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Universal LED pilot light designed for reliable signalling in various applications. Featuring a round head with a plain lens, it fits standard 22mm mounting diameters for versatile use.

Dark grey plastic bezel and fixing collar ensure durability

Steady signalling type provides consistent performance

Rated for 400 V AC, making it suitable for industrial environments

Exceptional service life of 100,000 hours at rated voltage

1

31


35

66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy