EAO LED Pilot Light, 2, IP40, Rectangular

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.46

(exc. VAT)

€44.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€36.46
10 - 24€34.26
25 - 49€32.05
50 - 99€30.26
100 +€26.98

*price indicative

RS Stock No.:
200-4064
Mfr. Part No.:
02-021.001
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Pilot Light

Series

2

Lamp Type

LED

IP Rating

IP40

Pilot Light Shape

Rectangular

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CH
The EAO indicator actuator has a mounting cut out of 21.2mm x 29.2mm. It conforms to IP 40 protection degree. The indicator has screw terminal connection method.

Function: Indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy