EAO, Panel White LED Pilot Light, 704, 31 mm Cutout, IP65, Round
- RS Stock No.:
- 200-4124
- Distrelec Article No.:
- 304-07-662
- Mfr. Part No.:
- 704.006.718
- Manufacturer:
- EAO
Get a bulk buy discount
Add 15 more to save €93.75
View bulk pricing optionsSubtotal (1 unit)*
€51.99
(exc. VAT)
€63.95
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €51.99 | - |
| 15 - 49 | €45.74 | €93.75 |
| 50 - 99 | €41.61 | €519.00 |
| 100 - 249 | €40.04 | €1,195.00 |
| 250 + | €39.01 | €3,245.00 |
*price indicative
- RS Stock No.:
- 200-4124
- Distrelec Article No.:
- 304-07-662
- Mfr. Part No.:
- 704.006.718
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Pilot Light | |
| Pilot Light Colour | White | |
| Cutout Diameter | 31mm | |
| Lamp Type | LED | |
| Series | 704 | |
| Mount Type | Panel | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Metal | |
| Standards/Approvals | RoHS, REACH, DIN EN 60947-1 | |
| Bezel Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Pilot Light | ||
Pilot Light Colour White | ||
Cutout Diameter 31mm | ||
Lamp Type LED | ||
Series 704 | ||
Mount Type Panel | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Metal | ||
Standards/Approvals RoHS, REACH, DIN EN 60947-1 | ||
Bezel Material Aluminium | ||
- COO (Country of Origin):
- CH
The EAO indicator actuator has a mounting cut out of 30.5mm and circular front dimension of 35mm. It conforms to IP 65 protection degree. The actuator has a colourless plastic lens that employs marking plate illumination. It has an aluminium front ring with a natural anodised colour and a black plastic housing. The indicator has a screw terminal connection method.
Function: Indicator
