EAO, Panel Mount Green LED Pilot Light, EAO 04, 31 mm Cutout, IP65, Round
- RS Stock No.:
- 278-9957
- Mfr. Part No.:
- 704.006.518
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.83
(exc. VAT)
€56.37
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €45.83 |
| 15 - 49 | €44.65 |
| 50 - 99 | €44.50 |
| 100 - 249 | €36.85 |
| 250 + | €35.57 |
*price indicative
- RS Stock No.:
- 278-9957
- Mfr. Part No.:
- 704.006.518
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 31mm | |
| Series | EAO 04 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Bezel Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 31mm | ||
Series EAO 04 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Bezel Material Aluminium | ||
RoHS Status: Exempt
Flush indicators - series 04
Round flush indicators, Ø 35 mm for panel mounting.
Available in red, green and yellow.
Lamp and lamp block ordered separately.
Approvals
SEV, UL, CSA, NEMKO, VDE
