Eaton, Flush White LED Pilot Light, RMQ16, 16 mm Cutout, 24V, IP65, Square

Image representative of range

Subtotal (1 unit)*

€20.26

(exc. VAT)

€24.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.26

*price indicative

RS Stock No.:
207-3628
Mfr. Part No.:
088406 Q18LF-WS
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Voltage

24V

Product Type

Pilot Light

Pilot Light Colour

White

Cutout Diameter

16mm

Series

RMQ16

Lamp Type

LED

Mount Type

Flush

IP Rating

IP65

Terminal Type

Quick Connect

Current Rating

0pA

Pilot Light Shape

Square

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CSA, UL, CE

Bezel Material

Plastic

COO (Country of Origin):
DE

Panel Indicators


Eaton RMQ 16mm Range


A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

Note

Use wedge base bulbs 6V, 12V or 24V supplied separately - see Wedge Base Lamps for 18mm and 25mm indicators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy