Schneider Electric, Flush White LED Pilot Light, Harmony XB5, 22 mm Cutout, 400V, IP67, IP66, IP69, IP69K, Round
- RS Stock No.:
- 221-1871
- Mfr. Part No.:
- XB5AV5B1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€60.71
(exc. VAT)
€74.67
(inc. VAT)
- 21 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €60.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-1871
- Mfr. Part No.:
- XB5AV5B1
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 400V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22mm | |
| Series | Harmony XB5 | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| IP Rating | IP67, IP66, IP69, IP69K | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-5-1, JIS C8201-5-1, CSA C22.2 No 14, UL 508, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 400V | ||
Product Type Pilot Light | ||
Pilot Light Colour White | ||
Cutout Diameter 22mm | ||
Series Harmony XB5 | ||
Lamp Type LED | ||
Mount Type Flush | ||
IP Rating IP67, IP66, IP69, IP69K | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-5-1, JIS C8201-5-1, CSA C22.2 No 14, UL 508, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 Series Pilot Light Complete, 22mm Cutout Diameter, IP66/IP67/IP69/IP69K - XB5AV5B1
Features & Benefits
Applications
How do I install this pilot light?
What voltage range can be operated safely?
Is this product suitable for outdoor use?
What is the expected durability in terms of service life?
Can I use this with existing LED systems?
Related links
- Schneider Electric Harmony XB4 250V IP66 IP69K, Round
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
- Schneider Electric Harmony XB4 120V ac IP67 IP69K, Round
- Schneider Electric XB4 400V ac IP69 IP67, Round
- Schneider Electric Harmony XB4 400V IP69 IP67, Round
- Schneider Electric Blue Pilot Light 22.5 mm Cutout IP67 IP69 Round
- Schneider Electric Harmony 24V IP67 IP69K, Round
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
