Schneider Electric, Flush Green LED Pilot Light, Harmony XVL, 8 mm Cutout, 12V, IP65, IP40, Round
- RS Stock No.:
- 221-1934
- Mfr. Part No.:
- XVLA223
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.52
(exc. VAT)
€11.71
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
- Plus 114 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.52 |
*price indicative
- RS Stock No.:
- 221-1934
- Mfr. Part No.:
- XVLA223
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 12V | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 8mm | |
| Lamp Type | LED | |
| Series | Harmony XVL | |
| Mount Type | Flush | |
| IP Rating | IP65, IP40 | |
| Terminal Type | Solder | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UL | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 12V | ||
Pilot Light Colour Green | ||
Cutout Diameter 8mm | ||
Lamp Type LED | ||
Series Harmony XVL | ||
Mount Type Flush | ||
IP Rating IP65, IP40 | ||
Terminal Type Solder | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UL | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- ES
The Schneider Electric Harmony XVLA223 is a green pilot light with diameter 8mm. Its degree of protection is IP40/IP65 (with seal). It has covered LED included, 12V, faston connection.
Mercury free Yes
Related links
- Schneider Electric Harmony XVL 48V IP65, Round
- Schneider Electric Harmony XVL 12V IP65, Round
- Schneider Electric Harmony 24V dc IP40, Round
- Schneider Electric Harmony 24V Round
- Schneider Electric Harmony 240V Round
- Schneider Electric Harmony 24V dc IP40, Round
- Schneider Electric Harmony IP69 IP67, Round
- Schneider Electric Harmony IP66 IP67, Round
