Schneider Electric, Flush Red LED Pilot Light, Harmony XVL, 8 mm Cutout, 12V, IP40, IP65, Round
- RS Stock No.:
- 221-1935
- Mfr. Part No.:
- XVLA224
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€10.10
(exc. VAT)
€12.42
(inc. VAT)
In Stock
- Plus 166 unit(s) shipping from 09 November 2026
- Plus 90 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.10 |
*price indicative
- RS Stock No.:
- 221-1935
- Mfr. Part No.:
- XVLA224
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 12V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 8mm | |
| Lamp Type | LED | |
| Series | Harmony XVL | |
| Mount Type | Flush | |
| IP Rating | IP40, IP65 | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, IEC 60529, NF C 20-010 | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 12V | ||
Pilot Light Colour Red | ||
Cutout Diameter 8mm | ||
Lamp Type LED | ||
Series Harmony XVL | ||
Mount Type Flush | ||
IP Rating IP40, IP65 | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, IEC 60529, NF C 20-010 | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- ES
The Schneider Electric Harmony XVL red LED pilot light with integral lens cap has rated supply voltage of 12 V and has faston connectors.
Mercury free Yes
Related links
- Schneider Electric Harmony XVL 48V IP65, Round
- Schneider Electric Harmony XVL 12V IP40, Round
- Schneider Electric XVL 24V IP65, Round
- Schneider Electric Harmony 5V IP65, Round
- Schneider Electric Harmony XB7 250V Round
- Schneider Electric Harmony 48V dc IP65, Round
- Schneider Electric Harmony XB4 24V IP65, Round
- Schneider Electric Harmony IP66 IP69, Round
