EAO, Flush Yellow LED Indicator, 18, 18 mm Cutout, 3V, IP40, Round
- RS Stock No.:
- 223-7961
- Distrelec Article No.:
- 302-23-302
- Mfr. Part No.:
- 18-060.0054L
- Manufacturer:
- EAO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 223-7961
- Distrelec Article No.:
- 302-23-302
- Mfr. Part No.:
- 18-060.0054L
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator | |
| Voltage | 3V | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 18mm | |
| Lamp Type | LED | |
| Series | 18 | |
| Mount Type | Flush | |
| IP Rating | IP40 | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator | ||
Voltage 3V | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 18mm | ||
Lamp Type LED | ||
Series 18 | ||
Mount Type Flush | ||
IP Rating IP40 | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO indicator it is a high quality, modular switch range that includes indicators. Available in raised or flush mount. LED colour is white midget groove lamps or LED.
Front protection IP67
Terminal Solder
Related links
- Schneider Electric Flush Green LED Panel Mount Indicator Pilot Light IP40 24V
- Siemens Panel Green LED Panel Mount LED Indicator IP20 60V ac
- Schneider Electric Flush Green LED Pilot Light Complete Unit IP40 240V
- EAO 16 mm Cutout Round
- EAO 8 mm Cutout Round, 48V
- EAO Front LED Indicator Pilot Light IP40
- EAO 18 Series IP40, 8 mm
- RS PRO Panel Mount Red LED Pilot Light IP40 120V ac/dc
